
HSC150S1R0J | |
|---|---|
DigiKey Part Number | 1712-HSC150S1R0J-ND |
Manufacturer | |
Manufacturer Product Number | HSC150S1R0J |
Description | RES CHAS MNT 1 OHMS 5% 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.890" W (98.00mm x 48.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $282.66000 | $282.66 |
| 10 | $203.29300 | $2,032.93 |
| 25 | $181.85320 | $4,546.33 |
| 50 | $168.43720 | $8,421.86 |
| 100 | $157.04300 | $15,704.30 |
| 250 | $144.57180 | $36,142.95 |
| 500 | $136.77518 | $68,387.59 |



