
HS150E6 1R F M193 | |
|---|---|
DigiKey Part Number | 273-HS150E61RFM193-ND |
Manufacturer | |
Manufacturer Product Number | HS150E6 1R F M193 |
Description | 150 WATTS AL HOUSED 1 OHM 1% TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.870" W (97.70mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.77000 | $188.77 |
| 12 | $130.81083 | $1,569.73 |
| 36 | $114.15083 | $4,109.43 |
| 60 | $107.75100 | $6,465.06 |
| 108 | $101.28046 | $10,938.29 |
| 252 | $93.39655 | $23,535.93 |
| 504 | $88.02062 | $44,362.39 |




