
HSC1003K9J | |
|---|---|
DigiKey Part Number | A137195-ND |
Manufacturer | |
Manufacturer Product Number | HSC1003K9J |
Description | RES CHAS MNT 3.9K OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC1003K9J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.9 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.55000 | $145.55 |
| 10 | $102.46300 | $1,024.63 |
| 30 | $88.79167 | $2,663.75 |
| 50 | $83.54140 | $4,177.07 |
| 100 | $77.35480 | $7,735.48 |
| 250 | $70.58116 | $17,645.29 |
| 500 | $69.25278 | $34,626.39 |
| 1,000 | $62.75086 | $62,750.86 |


