HSA50R10J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 115
Unit Price: $52.54000
Datasheet
HS, CGS-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS, CGS-51
HSA50R10J
HSA50R10J

HSA50R10J

DigiKey Part Number
A102179-ND
Manufacturer
Manufacturer Product Number
HSA50R10J
Description
RES CHAS MNT 0.1 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA50R10J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 mOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.09000$62.09
10$42.62000$426.20
25$37.34640$933.66
50$34.04540$1,702.27
100$31.23810$3,123.81
300$27.62793$8,288.38
500$26.24214$13,121.07
1,000$24.60954$24,609.54
Manufacturers Standard Package