
HSA507R5J | |
---|---|
DigiKey Part Number | A137169-ND |
Manufacturer | |
Manufacturer Product Number | HSA507R5J |
Description | RES CHAS MNT 7.5 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 7.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.49000 | $62.49 |
10 | $42.89400 | $428.94 |
25 | $37.58680 | $939.67 |
50 | $34.26460 | $1,713.23 |
100 | $31.43910 | $3,143.91 |
300 | $27.80573 | $8,341.72 |
500 | $26.41100 | $13,205.50 |
1,000 | $24.76791 | $24,767.91 |