HS, CGS-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS, CGS-51
HSA5033KJ
HSA5033KJ

HSA5050RJ

DigiKey Part Number
A102441-ND
Manufacturer
Manufacturer Product Number
HSA5050RJ
Description
RES CHAS MNT 50 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA5050RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.49000$62.49
10$42.87800$428.78
25$37.57040$939.26
50$34.24640$1,712.32
100$31.42270$3,142.27
300$27.79150$8,337.45
500$26.39706$13,198.53
1,000$24.75477$24,754.77
5,000$22.57214$112,860.70
Manufacturers Standard Package