



HSA50470RJ | |
---|---|
DigiKey Part Number | A102168-ND |
Manufacturer | |
Manufacturer Product Number | HSA50470RJ |
Description | RES CHAS MNT 470 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50470RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.17000 | $62.17 |
10 | $42.67500 | $426.75 |
25 | $37.39440 | $934.86 |
50 | $34.08920 | $1,704.46 |
100 | $31.27830 | $3,127.83 |
300 | $27.66350 | $8,299.05 |
500 | $26.27592 | $13,137.96 |
1,000 | $24.64122 | $24,641.22 |