
HSA5027KJ | |
|---|---|
DigiKey Part Number | A137158-ND |
Manufacturer | |
Manufacturer Product Number | HSA5027KJ |
Description | RES CHAS MNT 27K OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 27 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.09000 | $62.09 |
| 10 | $42.60400 | $426.04 |
| 25 | $37.33000 | $933.25 |
| 50 | $34.02740 | $1,701.37 |
| 100 | $31.22180 | $3,122.18 |
| 300 | $27.61380 | $8,284.14 |
| 500 | $26.22828 | $13,114.14 |
| 1,000 | $24.59649 | $24,596.49 |
| 5,000 | $22.42781 | $112,139.05 |


