12 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA25R012J

DigiKey Part Number
A137146-ND
Manufacturer
Manufacturer Product Number
HSA25R012J
Description
RES CHAS MNT 0.012 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
12 mOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.99000$46.99
10$26.80100$268.01
25$26.21480$655.37
50$25.39900$1,269.95
100$21.36380$2,136.38
300$18.20217$5,460.65
500$18.02212$9,011.06
1,000$17.31952$17,319.52
5,000$16.06857$80,342.85
Manufacturers Standard Package