HS, CGS series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS, CGS series
HSA254R7J
HSA254R7J

HSA254R7J

DigiKey Part Number
A102145-ND
Manufacturer
Manufacturer Product Number
HSA254R7J
Description
RES CHAS MNT 4.7 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA254R7J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.05000$47.05
10$32.05500$320.55
25$27.98040$699.51
50$25.43180$1,271.59
100$23.26610$2,326.61
300$20.47997$6,143.99
500$19.41020$9,705.10
1,000$18.14997$18,149.97
5,000$16.08925$80,446.25
Manufacturers Standard Package