
HPCR0819AK56RST | |
|---|---|
DigiKey Part Number | 1712-HPCR0819AK56RSTTR-ND - Tape & Reel (TR) 1712-HPCR0819AK56RSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK56RST |
Description | RES 56 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.00000 | $62.00 |
| 10 | $42.53000 | $425.30 |
| 25 | $37.26480 | $931.62 |
| 50 | $33.96700 | $1,698.35 |
| 100 | $31.16630 | $3,116.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $28.09884 | $7,024.71 |
| 500 | $26.18030 | $13,090.15 |
| 750 | $25.19519 | $18,896.39 |
| 1,250 | $24.08070 | $30,100.88 |
| 1,750 | $23.41671 | $40,979.24 |
| 2,500 | $22.76816 | $56,920.40 |
| 3,000 | $22.45714 | $67,371.42 |

