
HPCR0819AK47RST | |
---|---|
DigiKey Part Number | 1712-HPCR0819AK47RSTTR-ND - Tape & Reel (TR) 1712-HPCR0819AK47RSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK47RST |
Description | RES 47 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.40000 | $62.40 |
10 | $42.80400 | $428.04 |
25 | $37.50440 | $937.61 |
50 | $34.18560 | $1,709.28 |
100 | $31.36680 | $3,136.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $28.27968 | $7,069.92 |
500 | $26.34878 | $13,174.39 |
750 | $25.35732 | $19,017.99 |
1,250 | $24.23566 | $30,294.58 |
1,750 | $23.56740 | $41,242.95 |
2,500 | $22.91467 | $57,286.68 |
3,000 | $22.60165 | $67,804.95 |