
H822K1BYA | |
---|---|
DigiKey Part Number | H822K1BYA-ND |
Manufacturer | |
Manufacturer Product Number | H822K1BYA |
Description | RES 22.1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H822K1BYA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $9.16600 | $91.66 |
25 | $6.92080 | $173.02 |
50 | $6.80160 | $340.08 |
100 | $6.67330 | $667.33 |
250 | $6.40808 | $1,602.02 |
500 | $6.30762 | $3,153.81 |
1,000 | $6.25811 | $6,258.11 |
5,000 | $5.92097 | $29,604.85 |