



FWFU1W100RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU1W100RJCT-ND - Cut Tape (CT) 1712-FWFU1W100RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W100RJ |
Description | FWFU 1W 100R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W100RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP1W100RJ | TE Connectivity Passive Product | 3,693 | A129411CT-ND | $2.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.08200 | $27.05 |
| 50 | $0.95540 | $47.77 |
| 100 | $0.84760 | $84.76 |
| 250 | $0.72940 | $182.35 |
| 500 | $0.65526 | $327.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59228 | $592.28 |
| 2,000 | $0.53868 | $1,077.36 |
| 3,000 | $0.51116 | $1,533.48 |
| 5,000 | $0.48000 | $2,400.00 |
| 7,000 | $0.46143 | $3,230.01 |
| 10,000 | $0.44329 | $4,432.90 |

