
EP1W100RJ | |
|---|---|
DigiKey Part Number | A129411CT-ND - Cut Tape (CT) A129411TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1W100RJ |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.66900 | $16.69 |
| 25 | $1.40760 | $35.19 |
| 50 | $1.24480 | $62.24 |
| 100 | $1.10740 | $110.74 |
| 250 | $0.95600 | $239.00 |
| 500 | $0.86096 | $430.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78022 | $780.22 |
| 2,000 | $0.71166 | $1,423.32 |
| 3,000 | $0.67638 | $2,029.14 |
| 5,000 | $0.63649 | $3,182.45 |
| 7,000 | $0.61271 | $4,288.97 |
| 10,000 | $0.58948 | $5,894.80 |

