
FRN50J1R0/S | |
|---|---|
DigiKey Part Number | 1712-FRN50J1R0/SCT-ND - Cut Tape (CT) 1712-FRN50J1R0/STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FRN50J1R0/S |
Description | RES 1 OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FRN50J1R0/S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.93800 | $9.38 |
| 25 | $0.79320 | $19.83 |
| 50 | $0.69840 | $34.92 |
| 100 | $0.61840 | $61.84 |
| 250 | $0.52996 | $132.49 |
| 500 | $0.47482 | $237.41 |
| 1,000 | $0.42791 | $427.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21777 | $871.08 |

