
FRN25J33R | |
---|---|
DigiKey Part Number | FRN25J33R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FRN25J33R |
Description | RES 33 OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FRN25J33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |