
FCB46K8J | |
|---|---|
DigiKey Part Number  | FCB46K8J-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FCB46K8J  | 
Description  | RES 6.8K OHM 5% 4W RADIAL  | 
Customer Reference  | |
Detailed Description  | 6.8 kOhms ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Safety  | |
Temperature Coefficient  | ±20ppm/°C  | |
Operating Temperature  | -55°C ~ 200°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.197" Dia x 0.953" L (5.00mm x 24.20mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 

