
| EP10WSS120RJBB | |
|---|---|
| DigiKey Part Number | 1712-EP10WSS120RJBB-ND | 
| Manufacturer | |
| Manufacturer Product Number | EP10WSS120RJBB | 
| Description | EP 10W (SS) 120R 5% BULK BOX | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 120 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
| Temperature Coefficient | ±300ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $23.09000 | $23.09 | 
| 10 | $15.50100 | $155.01 | 
| 25 | $13.43560 | $335.89 | 
| 50 | $12.14320 | $607.16 | 
| 100 | $11.04420 | $1,104.42 | 
| 250 | $9.84080 | $2,460.20 | 
| 500 | $9.08808 | $4,544.04 | 
| 1,000 | $8.44862 | $8,448.62 | 
| 5,000 | $8.30005 | $41,500.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China