Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

CRGV1206J6M2 | |
|---|---|
DigiKey Part Number | CRGV1206J6M2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV1206J6M2 |
Description | RES SMD 6.2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV1206J6M2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12066M20JNEAC | Vishay Dale | 0 | CRCW12066M20JNEAC-ND | $0.06455 | Upgrade |
| CRCW12066M20JNEBC | Vishay Dale | 0 | CRCW12066M20JNEBC-ND | $0.06455 | Upgrade |
| CR1206-JW-625ELF | Bourns Inc. | 0 | CR1206-JW-625ELF-ND | $0.06603 | Similar |
| CRCW12066M20JNEA | Vishay Dale | 15,713 | 541-6.2MECT-ND | $0.82000 | Similar |
| CRCW12066M20JNEB | Vishay Dale | 0 | CRCW12066M20JNEB-ND | $0.06908 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.18534 | $3,706.80 |




