
CRCW12066M20JNEA | |
|---|---|
DigiKey Part Number | 541-6.2METR-ND - Tape & Reel (TR) 541-6.2MECT-ND - Cut Tape (CT) 541-6.2MEDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW12066M20JNEA |
Description | RES SMD 6.2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066M20JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.29600 | $7.40 |
| 50 | $0.24340 | $12.17 |
| 100 | $0.20220 | $20.22 |
| 250 | $0.16212 | $40.53 |
| 500 | $0.13928 | $69.64 |
| 1,000 | $0.12102 | $121.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08869 | $443.45 |
| 10,000 | $0.08065 | $806.50 |
| 15,000 | $0.07673 | $1,150.95 |
| 25,000 | $0.07250 | $1,812.50 |
| 35,000 | $0.07008 | $2,452.80 |
| 50,000 | $0.06778 | $3,389.00 |

