CRGV1206J110K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.23345
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet

Similar


Bourns Inc.
In Stock: 24,890
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 11,645
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06908
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18648
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16850
Datasheet

Similar


Panasonic Industry
In Stock: 37,862
Unit Price: $1.23000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.59515
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03571
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet
110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV1206J110K

DigiKey Part Number
CRGV1206J110K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV1206J110K
Description
RES SMD 110K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV1206J110K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGV1206F110KTE Connectivity Passive Product0CRGV1206F110K-ND$0.23345Upgrade
CRCW1206110KJNEACVishay Dale0CRCW1206110KJNEAC-ND$0.06455Upgrade
CRCW1206110KJNEBCVishay Dale0CRCW1206110KJNEBC-ND$0.06455Upgrade
CR1206-JW-114ELFBourns Inc.24,890118-CR1206-JW-114ELFCT-ND$0.82000Similar
CRCW1206110KJNEAVishay Dale11,645541-110KECT-ND$0.82000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.18534$3,706.80