CRGV0603J330K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 28,421
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 22,211
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03428
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03428
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14286
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.12908
Datasheet

Similar


Panasonic Electronic Components
In Stock: 116,437
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.15354
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,945
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 370,721
Unit Price: $0.82000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0603J330K

DigiKey Part Number
CRGV0603J330K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0603J330K
Description
RES SMD 330K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0603J330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08584$1,716.80