Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRGV0603J180K | |
|---|---|
DigiKey Part Number | CRGV0603J180K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0603J180K |
Description | RES SMD 180K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0603J180K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-184ELF | Bourns Inc. | 5,481 | CR0603-JW-184ELFCT-ND | $0.82000 | Similar |
| CRCW0603180KJNEA | Vishay Dale | 7,014 | 541-180KGCT-ND | $0.82000 | Similar |
| CRCW0603180KJNEB | Vishay Dale | 0 | CRCW0603180KJNEB-ND | $0.03454 | Similar |
| CRCW0603180KJNTA | Vishay Dale | 0 | CRCW0603180KJNTA-ND | $0.14396 | Similar |
| CRCW0603180KJNTB | Vishay Dale | 0 | CRCW0603180KJNTB-ND | $0.13007 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08795 | $1,759.00 |






