Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW0603180KJNTB | |
|---|---|
DigiKey Part Number | CRCW0603180KJNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603180KJNTB |
Description | RES SMD 180K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603180KJNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603180KFKTA | Vishay Dale | 0 | CRCW0603180KFKTA-ND | $0.17564 | Parametric Equivalent |
| CRCW0603180KJNTA | Vishay Dale | 0 | CRCW0603180KJNTA-ND | $0.14396 | Parametric Equivalent |
| CRCW0603180KJNTC | Vishay Dale | 0 | CRCW0603180KJNTC-ND | $0.11838 | Parametric Equivalent |
| ERJ-3GEYJ184V | Panasonic Industry | 30,494 | P180KGCT-ND | $0.82000 | Direct |
| RMCF0603JT180K | Stackpole Electronics Inc | 2,783 | RMCF0603JT180KCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13007 | $1,300.70 |




