
CRGP1210F820K | |
---|---|
DigiKey Part Number | A130634TR-ND - Tape & Reel (TR) A130634CT-ND - Cut Tape (CT) A130634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F820K |
Description | RES 820K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F820K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $1.30700 | $13.07 |
25 | $1.05880 | $26.47 |
50 | $0.91820 | $45.91 |
100 | $0.75150 | $75.15 |
250 | $0.67180 | $167.95 |
500 | $0.62902 | $314.51 |
1,000 | $0.57755 | $577.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49511 | $2,475.55 |
10,000 | $0.45657 | $4,565.70 |
15,000 | $0.44183 | $6,627.45 |
25,000 | $0.42692 | $10,673.00 |
35,000 | $0.42139 | $14,748.65 |
50,000 | $0.41591 | $20,795.50 |
60,000 | $0.41530 | $24,918.00 |