
CRGH2512J150K | |
|---|---|
DigiKey Part Number | A126451TR-ND - Tape & Reel (TR) A126451CT-ND - Cut Tape (CT) A126451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J150K |
Description | RES 150K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 10 | $2.50000 | $25.00 |
| 25 | $2.09440 | $52.36 |
| 50 | $1.86260 | $93.13 |
| 100 | $1.65420 | $165.42 |
| 250 | $1.49132 | $372.83 |
| 500 | $1.38350 | $691.75 |
| 1,000 | $1.29773 | $1,297.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.09457 | $4,378.28 |
| 8,000 | $1.05265 | $8,421.20 |
| 12,000 | $1.03592 | $12,431.04 |
| 20,000 | $1.03134 | $20,626.80 |
| 28,000 | $1.01599 | $28,447.72 |
| 40,000 | $1.01331 | $40,532.40 |


