
CRGH2010J220R | |
---|---|
DigiKey Part Number | 1712-CRGH2010J220RTR-ND - Tape & Reel (TR) 1712-CRGH2010J220RCT-ND - Cut Tape (CT) 1712-CRGH2010J220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2010J220R |
Description | RES 220 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J220R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.19900 | $11.99 |
25 | $0.92640 | $23.16 |
50 | $0.81940 | $40.97 |
100 | $0.75050 | $75.05 |
250 | $0.69664 | $174.16 |
500 | $0.68890 | $344.45 |
1,000 | $0.67889 | $678.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55047 | $2,201.88 |
8,000 | $0.52868 | $4,229.44 |
12,000 | $0.50925 | $6,111.00 |
20,000 | $0.50663 | $10,132.60 |
28,000 | $0.47960 | $13,428.80 |
40,000 | $0.47812 | $19,124.80 |
48,000 | $0.46895 | $22,509.60 |