1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206F220R

DigiKey Part Number
1712-CRGH1206F220RTR-ND - Tape & Reel (TR)
1712-CRGH1206F220RCT-ND - Cut Tape (CT)
1712-CRGH1206F220RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH1206F220R
Description
RES 220 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH1206F220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,687
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.68500$6.85
25$0.53520$13.38
50$0.45200$22.60
100$0.35000$35.00
250$0.30644$76.61
500$0.28326$141.63
1,000$0.25340$253.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20576$1,028.80
10,000$0.18277$1,827.70
15,000$0.17752$2,662.80
25,000$0.17218$4,304.50
35,000$0.16730$5,855.50
50,000$0.16245$8,122.50
60,000$0.16216$9,729.60
120,000$0.16116$19,339.20
125,000$0.16110$20,137.50
Manufacturers Standard Package