
CRGH1206F10R | |
---|---|
DigiKey Part Number | 1712-CRGH1206F10RTR-ND - Tape & Reel (TR) 1712-CRGH1206F10RCT-ND - Cut Tape (CT) 1712-CRGH1206F10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F10R |
Description | RES 10 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.69000 | $6.90 |
25 | $0.53880 | $13.47 |
50 | $0.45480 | $22.74 |
100 | $0.38020 | $38.02 |
250 | $0.32156 | $80.39 |
500 | $0.28508 | $142.54 |
1,000 | $0.25503 | $255.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20708 | $1,035.40 |
10,000 | $0.18394 | $1,839.40 |
15,000 | $0.17436 | $2,615.40 |
25,000 | $0.17329 | $4,332.25 |
35,000 | $0.17265 | $6,042.75 |
50,000 | $0.16350 | $8,175.00 |
60,000 | $0.16320 | $9,792.00 |
120,000 | $0.16219 | $19,462.80 |
125,000 | $0.16214 | $20,267.50 |