
CRGCQ2512J1M5 | |
---|---|
DigiKey Part Number | A130325TR-ND - Tape & Reel (TR) A130325CT-ND - Cut Tape (CT) A130325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J1M5 |
Description | RES 1.5M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J1M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.04300 | $10.43 |
25 | $0.74880 | $18.72 |
50 | $0.65360 | $32.68 |
100 | $0.52470 | $52.47 |
250 | $0.45620 | $114.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38635 | $1,545.40 |
8,000 | $0.37853 | $3,028.24 |
12,000 | $0.37672 | $4,520.64 |
20,000 | $0.37466 | $7,493.20 |
28,000 | $0.36491 | $10,217.48 |
40,000 | $0.36372 | $14,548.80 |
48,000 | $0.35891 | $17,227.68 |
96,000 | $0.35694 | $34,266.24 |