
CRGCQ2512F2K7 | |
|---|---|
DigiKey Part Number | A129998TR-ND - Tape & Reel (TR) A129998CT-ND - Cut Tape (CT) A129998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F2K7 |
Description | RES 2.7K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F2K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.54200 | $15.42 |
| 25 | $1.25960 | $31.49 |
| 50 | $1.09980 | $54.99 |
| 100 | $0.92440 | $92.44 |
| 250 | $0.81912 | $204.78 |
| 500 | $0.76968 | $384.84 |
| 1,000 | $0.71085 | $710.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58978 | $2,359.12 |
| 8,000 | $0.55934 | $4,474.72 |
| 12,000 | $0.53992 | $6,479.04 |
| 20,000 | $0.53718 | $10,743.60 |
| 28,000 | $0.50604 | $14,169.12 |
| 40,000 | $0.50450 | $20,180.00 |
| 48,000 | $0.49116 | $23,575.68 |

