
CRGCQ2512F120K | |
|---|---|
DigiKey Part Number  | A130018TR-ND - Tape & Reel (TR) A130018CT-ND - Cut Tape (CT) A130018DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRGCQ2512F120K  | 
Description  | RES 120K OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 120 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRGCQ2512F120K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.126" W (6.35mm x 3.20mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.77000 | $2.77 | 
| 10 | $1.54200 | $15.42 | 
| 25 | $1.25960 | $31.49 | 
| 50 | $1.09980 | $54.99 | 
| 100 | $0.97250 | $97.25 | 
| 250 | $0.84392 | $210.98 | 
| 500 | $0.77784 | $388.92 | 
| 1,000 | $0.71085 | $710.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.58978 | $2,359.12 | 
| 8,000 | $0.55934 | $4,474.72 | 
| 12,000 | $0.53992 | $6,479.04 | 
| 20,000 | $0.53718 | $10,743.60 | 
| 28,000 | $0.50604 | $14,169.12 | 
| 40,000 | $0.50450 | $20,180.00 | 
| 48,000 | $0.49116 | $23,575.68 | 

