
CRGCQ2010J470K | |
|---|---|
DigiKey Part Number | A130279TR-ND - Tape & Reel (TR) A130279CT-ND - Cut Tape (CT) A130279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J470K |
Description | RES 470K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.91400 | $9.14 |
| 25 | $0.72760 | $18.19 |
| 50 | $0.62340 | $31.17 |
| 100 | $0.53930 | $53.93 |
| 250 | $0.45524 | $113.81 |
| 500 | $0.40662 | $203.31 |
| 1,000 | $0.36827 | $368.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31359 | $1,254.36 |
| 8,000 | $0.29436 | $2,354.88 |
| 12,000 | $0.28499 | $3,419.88 |

