
| CRGCQ2010J33R | |
|---|---|
| DigiKey Part Number | A130254TR-ND - Tape & Reel (TR) A130254CT-ND - Cut Tape (CT) A130254DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRGCQ2010J33R | 
| Description | RES 33 OHM 5% 3/4W 2010 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 33 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRGCQ2010J33R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.79000 | $1.79 | 
| 10 | $0.91400 | $9.14 | 
| 25 | $0.72760 | $18.19 | 
| 50 | $0.62340 | $31.17 | 
| 100 | $0.51240 | $51.24 | 
| 250 | $0.44904 | $112.26 | 
| 500 | $0.40662 | $203.31 | 
| 1,000 | $0.36827 | $368.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.28912 | $1,156.48 | 
| 8,000 | $0.26919 | $2,153.52 | 
| 12,000 | $0.25928 | $3,111.36 | 
| 20,000 | $0.25774 | $5,154.80 | 
| 28,000 | $0.24835 | $6,953.80 | 
| 40,000 | $0.24747 | $9,898.80 | 
| 48,000 | $0.24704 | $11,857.92 | 
| 96,000 | $0.24558 | $23,575.68 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China