
CRGCQ2010J1M0 | |
|---|---|
DigiKey Part Number | A130281TR-ND - Tape & Reel (TR) A130281CT-ND - Cut Tape (CT) A130281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J1M0 |
Description | RES 1M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.84800 | $8.48 |
| 25 | $0.63000 | $15.75 |
| 50 | $0.54180 | $27.09 |
| 100 | $0.46750 | $46.75 |
| 250 | $0.37136 | $92.84 |
| 500 | $0.35244 | $176.22 |
| 1,000 | $0.34886 | $348.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24592 | $983.68 |
| 8,000 | $0.23489 | $1,879.12 |
| 12,000 | $0.22938 | $2,752.56 |
| 20,000 | $0.22799 | $4,559.80 |
| 28,000 | $0.22291 | $6,241.48 |
| 40,000 | $0.22210 | $8,884.00 |
| 48,000 | $0.22172 | $10,642.56 |
| 96,000 | $0.22037 | $21,155.52 |
| 100,000 | $0.22029 | $22,029.00 |

