2010 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010F680K

DigiKey Part Number
A129966TR-ND - Tape & Reel (TR)
A129966CT-ND - Cut Tape (CT)
A129966DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010F680K
Description
RES 680K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010F680K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,559
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.13400$11.34
25$0.91040$22.76
50$0.78480$39.24
100$0.68530$68.53
250$0.58512$146.28
500$0.53096$265.48
1,000$0.48168$481.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41641$1,665.64
8,000$0.37183$2,974.64
12,000$0.35729$4,287.48
20,000$0.35532$7,106.40
28,000$0.33300$9,324.00
40,000$0.33189$13,275.60
48,000$0.32293$15,500.64
96,000$0.32112$30,827.52
Manufacturers Standard Package