
CRGCQ2010F3K3 | |
|---|---|
DigiKey Part Number | A129938TR-ND - Tape & Reel (TR) A129938CT-ND - Cut Tape (CT) A129938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F3K3 |
Description | RES 3.3K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F3K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.13500 | $11.35 |
| 25 | $0.91160 | $22.79 |
| 50 | $0.78580 | $39.29 |
| 100 | $0.64620 | $64.62 |
| 250 | $0.56956 | $142.39 |
| 500 | $0.52820 | $264.10 |
| 1,000 | $0.48230 | $482.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33266 | $1,330.64 |
| 8,000 | $0.32097 | $2,567.76 |
| 12,000 | $0.31938 | $3,832.56 |
| 20,000 | $0.31757 | $6,351.40 |

