
CRGCQ2010F1M0 | |
|---|---|
DigiKey Part Number | A129968TR-ND - Tape & Reel (TR) A129968CT-ND - Cut Tape (CT) A129968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F1M0 |
Description | RES 1M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.14200 | $11.42 |
| 25 | $0.91720 | $22.93 |
| 50 | $0.78980 | $39.49 |
| 100 | $0.69020 | $69.02 |
| 250 | $0.58968 | $147.42 |
| 500 | $0.53846 | $269.23 |
| 1,000 | $0.48568 | $485.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39247 | $1,569.88 |
| 8,000 | $0.37183 | $2,974.64 |
| 12,000 | $0.35729 | $4,287.48 |
| 20,000 | $0.35532 | $7,106.40 |
| 28,000 | $0.33300 | $9,324.00 |
| 40,000 | $0.33189 | $13,275.60 |
| 48,000 | $0.32293 | $15,500.64 |
| 96,000 | $0.32112 | $30,827.52 |

