
CRGCQ1210J68K | |
|---|---|
DigiKey Part Number | A130231TR-ND - Tape & Reel (TR) A130231CT-ND - Cut Tape (CT) A130231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J68K |
Description | RES 68K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.60360 | $15.09 |
| 50 | $0.51240 | $25.62 |
| 100 | $0.43970 | $43.97 |
| 250 | $0.36744 | $91.86 |
| 500 | $0.32568 | $162.84 |
| 1,000 | $0.29281 | $292.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24022 | $1,201.10 |
| 10,000 | $0.22490 | $2,249.00 |
| 15,000 | $0.21744 | $3,261.60 |
| 25,000 | $0.20936 | $5,234.00 |
| 35,000 | $0.20473 | $7,165.55 |

