
CRGCQ1206F100K | |
|---|---|
DigiKey Part Number | A129834TR-ND - Tape & Reel (TR) A129834CT-ND - Cut Tape (CT) A129834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F100K |
Description | RES 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.28720 | $7.18 |
| 50 | $0.23660 | $11.83 |
| 100 | $0.19010 | $19.01 |
| 250 | $0.15532 | $38.83 |
| 500 | $0.13592 | $67.96 |
| 1,000 | $0.11838 | $118.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08903 | $445.15 |
| 10,000 | $0.07064 | $706.40 |
| 15,000 | $0.06587 | $988.05 |
| 25,000 | $0.06538 | $1,634.50 |
| 35,000 | $0.06508 | $2,277.80 |
| 50,000 | $0.06052 | $3,026.00 |
| 60,000 | $0.06039 | $3,623.40 |
| 120,000 | $0.05993 | $7,191.60 |
| 125,000 | $0.05990 | $7,487.50 |

