
CRGCQ0805J680R | |
|---|---|
DigiKey Part Number | A130133TR-ND - Tape & Reel (TR) A130133CT-ND - Cut Tape (CT) A130133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J680R |
Description | RES 680 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.18920 | $4.73 |
| 50 | $0.15340 | $7.67 |
| 100 | $0.12480 | $12.48 |
| 250 | $0.09824 | $24.56 |
| 500 | $0.08290 | $41.45 |
| 1,000 | $0.07082 | $70.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05174 | $258.70 |
| 10,000 | $0.04624 | $462.40 |
| 15,000 | $0.04357 | $653.55 |
| 25,000 | $0.04068 | $1,017.00 |
| 35,000 | $0.03903 | $1,366.05 |
| 50,000 | $0.03747 | $1,873.50 |
| 60,000 | $0.03674 | $2,204.40 |
| 120,000 | $0.03434 | $4,120.80 |
| 125,000 | $0.03421 | $4,276.25 |

