
CRGCQ0603J4R7 | |
|---|---|
DigiKey Part Number | A130077TR-ND - Tape & Reel (TR) A130077CT-ND - Cut Tape (CT) A130077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J4R7 |
Description | RES 4.7 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.12720 | $6.36 |
| 100 | $0.10360 | $10.36 |
| 250 | $0.08060 | $20.15 |
| 500 | $0.06756 | $33.78 |
| 1,000 | $0.05727 | $57.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04107 | $205.35 |
| 10,000 | $0.03640 | $364.00 |
| 15,000 | $0.03414 | $512.10 |
| 25,000 | $0.03168 | $792.00 |
| 35,000 | $0.03028 | $1,059.80 |
| 50,000 | $0.02896 | $1,448.00 |
| 60,000 | $0.02835 | $1,701.00 |
| 120,000 | $0.02631 | $3,157.20 |
| 125,000 | $0.02621 | $3,276.25 |

