0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0603J47R

DigiKey Part Number
A130083TR-ND - Tape & Reel (TR)
A130083CT-ND - Cut Tape (CT)
A130083DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0603J47R
Description
RES 47 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0603J47R Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 5,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
25$0.14040$3.51
50$0.11440$5.72
100$0.09230$9.23
250$0.07124$17.81
500$0.05930$29.65
1,000$0.04999$49.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02763$138.15
10,000$0.01807$180.70
15,000$0.01800$270.00
25,000$0.01783$445.75
35,000$0.01772$620.20
50,000$0.01762$881.00
60,000$0.01757$1,054.20
120,000$0.01740$2,088.00
Manufacturers Standard Package