
CRGCQ0603J47R | |
---|---|
DigiKey Part Number | A130083TR-ND - Tape & Reel (TR) A130083CT-ND - Cut Tape (CT) A130083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J47R |
Description | RES 47 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J47R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19600 | $1.96 |
25 | $0.14040 | $3.51 |
50 | $0.11440 | $5.72 |
100 | $0.09230 | $9.23 |
250 | $0.07124 | $17.81 |
500 | $0.05930 | $29.65 |
1,000 | $0.04999 | $49.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02763 | $138.15 |
10,000 | $0.01807 | $180.70 |
15,000 | $0.01800 | $270.00 |
25,000 | $0.01783 | $445.75 |
35,000 | $0.01772 | $620.20 |
50,000 | $0.01762 | $881.00 |
60,000 | $0.01757 | $1,054.20 |
120,000 | $0.01740 | $2,088.00 |