
CRGCQ0603J2M2 | |
---|---|
DigiKey Part Number | A130111TR-ND - Tape & Reel (TR) A130111CT-ND - Cut Tape (CT) A130111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J2M2 |
Description | RES 2.2M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J2M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
25 | $0.14760 | $3.69 |
50 | $0.11820 | $5.91 |
100 | $0.09610 | $9.61 |
250 | $0.07388 | $18.47 |
500 | $0.06174 | $30.87 |
1,000 | $0.05214 | $52.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03706 | $185.30 |
10,000 | $0.03272 | $327.20 |
15,000 | $0.03061 | $459.15 |
25,000 | $0.02834 | $708.50 |
35,000 | $0.02704 | $946.40 |
50,000 | $0.02581 | $1,290.50 |
60,000 | $0.02523 | $1,513.80 |
120,000 | $0.02334 | $2,800.80 |
125,000 | $0.02325 | $2,906.25 |