0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0603J15R

DigiKey Part Number
A130080TR-ND - Tape & Reel (TR)
A130080CT-ND - Cut Tape (CT)
A130080DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0603J15R
Description
RES 15 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0603J15R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18800$1.88
25$0.14040$3.51
50$0.11100$5.55
100$0.08990$8.99
250$0.06960$17.40
500$0.05800$29.00
1,000$0.04885$48.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01903$95.15
10,000$0.01807$180.70
15,000$0.01800$270.00
25,000$0.01783$445.75
35,000$0.01772$620.20
50,000$0.01762$881.00
60,000$0.01757$1,054.20
120,000$0.01740$2,088.00
Manufacturers Standard Package