0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0402F470K

DigiKey Part Number
A129659TR-ND - Tape & Reel (TR)
A129659CT-ND - Cut Tape (CT)
A129659DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0402F470K
Description
RES 470K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0402F470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365,398
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
25$0.15040$3.76
50$0.12100$6.05
100$0.09880$9.88
250$0.07612$19.03
500$0.06404$32.02
1,000$0.05416$54.16
5,000$0.03866$193.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01807$180.70
20,000$0.01790$358.00
30,000$0.01777$533.10
50,000$0.01762$881.00
70,000$0.01753$1,227.10
100,000$0.01744$1,744.00
120,000$0.01740$2,088.00
240,000$0.01725$4,140.00
250,000$0.01724$4,310.00
Manufacturers Standard Package