0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0402F3K9

DigiKey Part Number
A129634TR-ND - Tape & Reel (TR)
A129634CT-ND - Cut Tape (CT)
A129634DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0402F3K9
Description
RES 3.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0402F3K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170,661
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
25$0.15000$3.75
50$0.12080$6.04
100$0.09870$9.87
250$0.07636$19.09
500$0.06396$31.98
1,000$0.05409$54.09
5,000$0.03861$193.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02697$269.70
20,000$0.02662$532.40
30,000$0.02644$793.20
50,000$0.02623$1,311.50
70,000$0.02597$1,817.90
100,000$0.02497$2,497.00
120,000$0.02450$2,940.00
240,000$0.02327$5,584.80
250,000$0.02287$5,717.50
Manufacturers Standard Package