
CRGCQ0402F39R | |
|---|---|
DigiKey Part Number | A129610TR-ND - Tape & Reel (TR) A129610CT-ND - Cut Tape (CT) A129610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F39R |
Description | RES 39 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.15000 | $3.75 |
| 50 | $0.12080 | $6.04 |
| 100 | $0.09870 | $9.87 |
| 250 | $0.07636 | $19.09 |
| 500 | $0.06396 | $31.98 |
| 1,000 | $0.05409 | $54.09 |
| 5,000 | $0.03861 | $193.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01805 | $180.50 |
| 20,000 | $0.01788 | $357.60 |
| 30,000 | $0.01775 | $532.50 |
| 50,000 | $0.01760 | $880.00 |
| 70,000 | $0.01751 | $1,225.70 |
| 100,000 | $0.01742 | $1,742.00 |
| 120,000 | $0.01737 | $2,084.40 |
| 240,000 | $0.01723 | $4,135.20 |
| 250,000 | $0.01722 | $4,305.00 |

